Bahco Combination Spanner 5/8 in, 195mm Overall
- RS Stock No.:
- 717-8595
- Mfr. Part No.:
- 111Z-5/8
- Brand:
- Bahco
Subtotal (1 unit)*
$30.31
(exc. GST)
$33.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.31 |
*price indicative
- RS Stock No.:
- 717-8595
- Mfr. Part No.:
- 111Z-5/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 5/8 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 195mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 5/8 in | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 195mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
Bahco 111Z Series Combination Spanner, 5/8 in Imperial size, Alloy Steel Material - 111Z-5/8
This is a combination spanner designed for precise fastening and loosening tasks. Crafted from high-quality alloy steel, this 5/8 inch spanner features a chrome finish that enhances durability and resistance to corrosion. Measuring 195mm in overall length, it offers a practical design for ease of use in various mechanical situations. The double-ended configuration allows users to tackle both open and ring fasteners efficiently.
Features & Benefits
• Made from robust alloy steel for strength and longevity
• Nickel and chrome-plated for enhanced corrosion resistance
• Double-ended design provides versatility for different tasks
• Open-end angle of 15° allows access in tight spaces
• Dynamic-Drive-Profile reduces wear on fasteners
• Short type design ensures easy storage and transport
Applications
• Used in automotive repair for efficient bolt adjustments
• Ideal for electrical installations needing precise fitting
• Suitable for maintenance in mechanical workshops
• Perfect for assembly tasks in various mechanical systems
What material is used to construct this tool, and how does it affect performance?
The combination spanner is made from alloy steel, providing high strength and resilience, which ensures reliable performance under heavy usage while resisting wear and tear over time.
How does the 15° open-end angle benefit users in practical applications?
The 15° open-end angle allows the spanner to fit in tight spaces where a standard spanner might not reach, enabling ease of use in confined areas common in mechanical environments.
What is the advantage of having a double-ended design in this tool?
The double-ended design allows for quick switching between two sizes without needing to change tools, saving time and improving efficiency when working on multiple fasteners.
- RS Stock No. 7178636
- Mfr. Part No. 111Z-1.3/8
Each
$146.80
Related links
- Bahco Combination Spanner 5/16 in, 130 mm Overall
- Bahco Combination Spanner 5/8 in, 195 mm Overall
- Bahco Combination Spanner 3/8 in, 144 mm Overall
- Bahco Combination Spanner 7/8 in, 250 mm Overall
- Bahco Combination Spanner 1-3/8 in, 410 mm Overall
- Facom Combination Spanner 5/8 in, 195 mm Overall
- Bahco Combination Spanner 1 1/2 in, 410 mm Overall
- Bahco Combination Spanner 1-1/4 in, 350 mm Overall












