Bahco Combination Spanner 1-3/4 in, 500mm Overall
- RS Stock No.:
- 717-8655
- Mfr. Part No.:
- 111Z-1.3/4
- Brand:
- Bahco
Subtotal (1 unit)*
$349.63
(exc. GST)
$384.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.63 |
*price indicative
- RS Stock No.:
- 717-8655
- Mfr. Part No.:
- 111Z-1.3/4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Size | 1-3/4 in | |
| Unit of Measure | Imperial | |
| Head Type | Offset | |
| Material | Alloy Steel | |
| Overall Length | 500mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Size 1-3/4 in | ||
Unit of Measure Imperial | ||
Head Type Offset | ||
Material Alloy Steel | ||
Overall Length 500mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 111Z Series Combination Spanner, 1 3/4 in Imperial size, 500mm Overall Length - 111Z-1.3/4
This combination spanner is an essential tool designed for professionals in the automation, electronics, electrical, and mechanical industries. Featuring an imperial size of 1 3/4 in (44mm), this double-ended wrench is crafted from durable alloy steel with a chrome finish that enhances its resilience and provides corrosion resistance. With an overall length of 500mm, this spanner combines functionality with comfort during use.
Features & Benefits
• Chrome finish for enhanced resistance to wear and rust
• Double-ended design provides versatility in use
• Open-end angle of 15° allows access to tight spaces
• Dynamic-Drive-Profile reduces rounding of fasteners
Applications
• Used with fasteners in automotive repair and maintenance
• Ideal for assembling machinery components
• Utilised in electrical installations and repairs
• Effective for plumbing tasks requiring precise torque application
• Used in mechanical assembly operations
How does the double-ended design enhance usability?
The double-ended feature allows for quick switching between size openings, accommodating various fasteners without the need to change tools frequently. This efficiency saves time and effort during intricate tasks, especially in confined spaces.
What materials are used in the construction of the spanner?
The spanner is made from alloy steel, providing a robust structure that withstands high torque applications. The chrome finish adds to the durability, making it suitable for use in harsh environments.
What advantage does the Dynamic-Drive-Profile offer?
This unique profile helps in distributing torque evenly across the fastener, reducing the likelihood of rounding. It enhances the grip on fasteners, increasing efficiency and prolonging tool life in frequent use scenarios.
Related links
- Bahco Combination Spanner 1-3/8 in, 410 mm Overall
- Bahco Combination Spanner 1-1/4 in, 350 mm Overall
- Bahco Combination Spanner 1/4 in, 112 mm Overall
- Bahco Combination Spanner 3/4 in, 218 mm Overall
- Bahco Combination Spanner 1-1/4 in, 390 mm Overall
- Bahco Combination Spanner 1 1/2 in, 410 mm Overall
- Bahco Combination Spanner 1/2 in, 169 mm Overall
- Bahco Combination Spanner 1-1/16 in, 310 mm Overall
