STAHLWILLE Ring Spanner 95 mm Height Safe, 1.1m Overall
- RS Stock No.:
- 270-2100
- Mfr. Part No.:
- 42020095
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,431.05
(exc. GST)
$1,574.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,431.05 |
*price indicative
- RS Stock No.:
- 270-2100
- Mfr. Part No.:
- 42020095
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Ring Spanner | |
| Size | 95 mm | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Overall Length | 1.1m | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial, Metric | ||
Product Type Ring Spanner | ||
Size 95 mm | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Overall Length 1.1m | ||
Finish Chrome | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ring Spanner, 95mm size, 1100mm Overall Length - 42020095
This ring spanner is a heavy-duty closed-end spanner designed for high-torque fastening in industrial environments. Finished in chrome, it is intended for professional technicians working across automation, electronics, electrical and mechanical fields who require a long-reach tool compatible with both imperial and metric systems. The tool is manufactured from a chrome alloy steel to withstand demanding workshop and on-site applications where robust contact with fasteners is required.
Features and Benefits:
• Chrome finish reduces corrosion and eases cleaning
• Chrome alloy steel construction increases load-bearing capacity
• High-torque design supports heavy torque transmission
• Imperial/metric marking aids mixed-standard workplaces
• Height safety compatible for use with fall-protection setups
• Chrome alloy steel construction increases load-bearing capacity
• High-torque design supports heavy torque transmission
• Imperial/metric marking aids mixed-standard workplaces
• Height safety compatible for use with fall-protection setups
Applications
• Suitable for maintenance of industrial machinery with large fasteners
• Ideal for mechanical assemblies requiring extended leverage
• Used for electrical panel work where long-reach access is needed
• Can be used in automation equipment servicing with mixed standards
• Ideal for mechanical assemblies requiring extended leverage
• Used for electrical panel work where long-reach access is needed
• Can be used in automation equipment servicing with mixed standards
What safety considerations relate to electrical work?
The tool is not approved for VDE/1000V use, so it must not be relied upon for live electrical insulation protection.
How does the tools length affect access in confined spaces?
The extended 1100mm span provides extra reach to access recessed fasteners while increasing leverage, which aids loosening high-torque joints.
Which material properties influence wear resistance?
The chrome alloy steel composition delivers a balance of hardness and toughness, helping the head retain shape under repeated loading.
Is this suitable for industrial-sized fasteners?
With a 95mm head size it is intended for large-diameter fasteners commonly encountered in heavy industrial assemblies.
- RS Stock No. 9102732
- Mfr. Part No. 440.18SLS
Each
$66.03
- RS Stock No. 2702042
- Mfr. Part No. 40084646
Each
$393.94
- RS Stock No. 1024179
- Mfr. Part No. 51BS.24
Each
$333.45
- RS Stock No. 2755339
- Mfr. Part No. T4343M 15
Each
$18.32
Related links
- STAHLWILLE Ring Spanner 1/2 in x 9/16 in Height Safe, 235mm Overall
- SAM Combination Spanner Height Safe 25/64 in, 95 mm Overall
- STAHLWILLE Ring Spanner 5.56 mm x 6.35 mm, 184.00mm Overall
- STAHLWILLE Ring Spanner 16 mm x 17 mm, 255mm Overall
- STAHLWILLE Ring Spanner 16 mm x 18 mm, 200mm Overall
- STAHLWILLE Ring Spanner 14.29 mm x 15.88 mm, 245.00mm Overall
- STAHLWILLE Ring Spanner 22.23 mm x 23.81 mm, 330.00mm Overall
- STAHLWILLE Ring Spanner 12.7 mm x 14.29 mm, 290.00mm Overall












