STAHLWILLE Ring Spanner 1/2 in x 9/16 in Height Safe, 235mm Overall
- RS Stock No.:
- 270-2099
- Mfr. Part No.:
- 41613234
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$114.57
(exc. GST)
$126.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.57 |
*price indicative
- RS Stock No.:
- 270-2099
- Mfr. Part No.:
- 41613234
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 1/2 in x 9/16 in | |
| Sub Type | Ring Spanner | |
| Product Type | Ring Spanner | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated, Steel | |
| Overall Length | 235mm | |
| Finish | Round | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 1/2 in x 9/16 in | ||
Sub Type Ring Spanner | ||
Product Type Ring Spanner | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Chrome Plated, Steel | ||
Overall Length 235mm | ||
Finish Round | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ring Spanner, 1/2x9/16inches size, 235mm Overall Length - 41613234
This ring spanner is a hand tool designed to engage hexagonal fasteners in industrial settings. It is constructed from steel with a chrome-plated surface and a rounded finish, offering a robust tool for tightening and loosening bolts in mechanical, electrical and automation workshops. The imperial-sized head fits 1/2in to 9/16in fasteners and the overall tool length is 235mm, enabling access in moderately confined spaces while providing leverage for common maintenance tasks.
Features and Benefits:
• Chrome-plated steel construction provides corrosion resistance and durability
• Round finish reduces snagging in confined assemblies
• Imperial size 1/2inx9/16in delivers compatibility with imperial fasteners
• 235mm overall length offers enhanced leverage for torque application
• High-strength design resists deformation under repeated load
• Round finish reduces snagging in confined assemblies
• Imperial size 1/2inx9/16in delivers compatibility with imperial fasteners
• 235mm overall length offers enhanced leverage for torque application
• High-strength design resists deformation under repeated load
Applications
• Suitable for maintenance on mechanical assemblies requiring imperial fittings
• Ideal for installation tasks in automation equipment maintenance
• Used for component fastening in electrical cabinets (non-live work)
• Can be used for repairs on legacy machinery with imperial hardware
• Ideal for installation tasks in automation equipment maintenance
• Used for component fastening in electrical cabinets (non-live work)
• Can be used for repairs on legacy machinery with imperial hardware
Is the tool approved for live electrical work up to 1000V?
No, it is not VDE or 1000V approved and should not be used on live circuits.
What material properties contribute to its load resistance?
The tool is MADE from steel and finished with chrome plating, which maintains structural strength and surface protection under mechanical stress.
How does the head sising support workshop inventory needs?
The paired imperial sizes 1/2in and 9/16in allow a single tool to fit two common bolt sizes, reducing the number of spanners required for mixed-imperial tasks.
Is the handle profile designed for enhanced grip during torquing?
The tool features a conventional straight profile with a rounded finish
leverage is provided primarily by the 235mm length rather than an ergonomic textured grip.
- RS Stock No. 7370117
- Mfr. Part No. 41563234
Each
$90.30
- RS Stock No. 2362301
- Mfr. Part No. 55A.1/2X9/16
Each
$46.49
- RS Stock No. 2362402
- Mfr. Part No. 64.1/2X9/16
Each
$111.21
- RS Stock No. 2702097
- Mfr. Part No. 41601620
Each
$116.25
Related links
- STAHLWILLE Ring Spanner 95 mm Height Safe, 1100mm Overall
- STAHLWILLE Ring Wrench 1/4 in 107mm Overall
- STAHLWILLE Ring Spanner 1 (inch) 3/8 in Size 2 (inch) 7/16 inch, 250mm Overall
- STAHLWILLE Square Ring Spanner 41 mm, Chrome Plated Finish
- STAHLWILLE Ring Spanner 5.56 mm x 6.35 mm, 184.00mm Overall
- STAHLWILLE Ring Spanner 16 mm x 17 mm, 255mm Overall
- STAHLWILLE Ring Spanner 16 mm x 18 mm, 200mm Overall
- STAHLWILLE Ring Spanner 14.29 mm x 15.88 mm, 245.00mm Overall












