STAHLWILLE Ring Spanner 5.56 mm x 6.35 mm, 184mm Overall

Subtotal (1 unit)*

$161.59

(exc. GST)

$177.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.59

*price indicative

RS Stock No.:
720-188
Mfr. Part No.:
41431416
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Ring Spanner

Unit of Measure

Imperial

Sub Type

Spanner

Size

5.56 mm x 6.35 mm

Material

Steel

Head Type

Bi-Hexagonal

Overall Length

184mm

Finish

Chrome Plated

Offset Angle

15.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double ended ring spanner is expertly designed for reaching difficult screw points with its extended length of 184mm. This bespoke tool enhances power transmission during tightening, making it Ideal for both professionals and DIY enthusiasts. Crafted from HPQ high-performance steel, it boasts durability without sacrificing ease of use. The bi-hex AS-Drive profile allows for effective force transmission, minimising the risk of stripping bolts and nuts. This design makes it the perfect companion for working in confined spaces, ensuring you can tackle tough jobs with confidence and precision.

Extra-long design facilitates access to tight spaces, enabling better power transmission

HPQ high-performance steel construction offers wear resistance while remaining lightweight

Bi-hex AS-Drive profile enhances grip on fasteners, preventing damage and slippage

Thin-walled rings allow for unrestricted access in confined environments

Cranked 15° angle optimises ergonomic handling and reduces user fatigue

Chrome-plated finish ensures longevity and protects against corrosion

Lightweight yet robust design supports high torque applications with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy