Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
- RS Stock No.:
- 772-4040
- Mfr. Part No.:
- 7 R 17
- Brand:
- Gedore
Subtotal (1 unit)*
$96.12
(exc. GST)
$105.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.12 |
*price indicative
- RS Stock No.:
- 772-4040
- Mfr. Part No.:
- 7 R 17
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 17 mm | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 225mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 16 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 17 mm | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 225mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 16 | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Ratchet Spanner, 225mm Length, Vanadium Steel Material - 7 R Series - 7 R 17
Too many tools throwing a spanner in the works? Simplify your tool collection with this GEDORE combination ratchet spanner. It securely latches onto 17mm bolts, making it ideal for assembling and maintaining many types of industrial equipment. Thanks to its 7° working angle, fastening tasks in tight spaces are a breeze. The hollow shaft design makes it lightweight and comfortable to handle. Thanks to the matt chrome-plated grip, it's easy to get a hold of, even with greasy hands.
• Vanadium steel construction is resistant to impact and wear
• Size printed on the shaft for easy identification
Applications
• Automotive maintenance
• Manufacturing facilities
• Aerospace engineering
What maintenance does this tool need?
Aside from removing grease and contaminants from the spanner, as well as occasional re-greasing of the ratchet ring, no other maintenance is needed.
Related links
- Gedore Combination Ratchet Spanner Chrome, 292 mm Overall 22 mm
- Gedore Combination Ratchet Spanner Chrome, 325 mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 160 mm Overall 10 mm
- Gedore Combination Ratchet Spanner Chrome, 140 mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 480 mm Overall 36 mm
- Gedore Combination Ratchet Spanner Chrome, 180 mm Overall 13 mm
- Gedore Combination Ratchet Spanner Chrome, 250 mm Overall 19 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 225 mm Overall 17 mm
