BETA Combination Ratchet Spanner Chrome Plated, 233mm Overall 17 mm
- RS Stock No.:
- 234-5734
- Mfr. Part No.:
- 142 17
- Brand:
- BETA
Subtotal (1 unit)*
$72.89
(exc. GST)
$80.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.89 |
*price indicative
- RS Stock No.:
- 234-5734
- Mfr. Part No.:
- 142 17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 17 mm | |
| VDE/1000V Approved | No | |
| Head Type | Reversible Ratchet | |
| Overall Length | 233mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 17 mm | ||
VDE/1000V Approved No | ||
Head Type Reversible Ratchet | ||
Overall Length 233mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
BETA Combination Ratchet Spanner, 17mm Size, 233mm Overall Length - 142 17
This combination ratchet spanner is a hand tool designed for tightening and loosening metric fasteners in industrial environments. It combines a fixed open end with a reversible ratchet head to allow continuous turning without repositioning, and its finish and construction make it suitable for mechanical, electrical and electronic maintenance where controlled torque and repeatable operation are required.
Features and Benefits:
• Reversible head delivers continuous turning with quick direction change
• Recessed open end reduces slippage when accessing tight fasteners
• Non-sparking construction lowers ignition risk in sensitive atmospheres
• Complies with ISO 21982:2020 for safety and performance criteria
• 15° offset head improves access to recessed or obstructed bolts
• Chrome-plated finish resists corrosion and eases cleaning
• Recessed open end reduces slippage when accessing tight fasteners
• Non-sparking construction lowers ignition risk in sensitive atmospheres
• Complies with ISO 21982:2020 for safety and performance criteria
• 15° offset head improves access to recessed or obstructed bolts
• Chrome-plated finish resists corrosion and eases cleaning
Applications
• Suitable for assembly and maintenance in automation equipment
• Ideal for service work on electronic enclosures and panels
• Used for mechanical plant maintenance where repeatable torque is needed
• Can be used in electrical workshops that do not require insulation approval
• Suitable for precision adjustment tasks on production-line machinery
• Ideal for service work on electronic enclosures and panels
• Used for mechanical plant maintenance where repeatable torque is needed
• Can be used in electrical workshops that do not require insulation approval
• Suitable for precision adjustment tasks on production-line machinery
What size of fasteners does it accommodate?
It is designed for 17mm metric fasteners for a precise fit on corresponding nuts and bolts.
How long is the tool and how does length affect use?
The overall length is 233mm which provides leverage for stubborn fasteners while remaining manoeuvrable in confined spaces.
Is the tool insulated for live electrical work?
It is not VDE/1000V approved and therefore should not be used for live electrical work requiring insulation certification.
Does the ratchet mechanism require specific maintenance?
Periodic light lubrication and removal of debris from the reversible head will maintain smooth operation and extend service life.
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 233 mm Overall 17 mm
- BETA Combination Ratchet Spanner Chrome Plated, 233 mm Overall 11/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 248 mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 190 mm Overall 14 mm
- BETA Combination Ratchet Spanner Chrome Plated, 216 mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 174 mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159 mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 420 mm Overall 30 mm
