Facom Combination Ratchet Spanner Satin Chrome, 190mm Overall 14 mm
- RS Stock No.:
- 188-3607
- Distrelec Article No.:
- 304-21-603
- Mfr. Part No.:
- 467B.14
- Brand:
- Facom
Subtotal (1 unit)*
$57.36
(exc. GST)
$63.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.36 |
*price indicative
- RS Stock No.:
- 188-3607
- Distrelec Article No.:
- 304-21-603
- Mfr. Part No.:
- 467B.14
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 190mm | |
| Finish | Satin Chrome | |
| Number of Points | 16 | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, ISO 691, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 14 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 190mm | ||
Finish Satin Chrome | ||
Number of Points 16 | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, ISO 691, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ultra-Grip ratchet wrenches: retaining pin on the ring + securing notch on the open end. Does not slip on the nuts, optimum safety
Compact ratchet mechanism reversing by lever. Better accessibility
5° increments (7.5° for size 6 mm, 6° for 7, 8 and 9 mm sizes). Enhanced productivity
Ring and open end tilted at 15°
Metric sizes: 6 to 41 mm
Satin chrome finish
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 160 mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 190 mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome, 140mm Overall 7 mm
- Facom Combination Ratchet Spanner Satin Chrome, 487 mm Overall 36 mm
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 6 mm
- Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 17 mm
- Facom Combination Ratchet Spanner Satin Chrome, 171 mm Overall 12 mm
- Facom Combination Ratchet Spanner Satin Chrome, 140 mm Overall 8 mm
