Facom Ratchet Ring Spanner 17 x 19 mm, 230mm Overall
- RS Stock No.:
- 236-2404
- Mfr. Part No.:
- 64.17X19
- Brand:
- Facom
Subtotal (1 unit)*
$119.56
(exc. GST)
$131.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.56 |
*price indicative
- RS Stock No.:
- 236-2404
- Mfr. Part No.:
- 64.17X19
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Ratchet Spanner | |
| Size | 17 x 19 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 230mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 691, ASME B107.100, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Ratchet Spanner | ||
Size 17 x 19 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 230mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 691, ASME B107.100, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 64 series is the metric straight ratchet ring wrench for reach the nut flat. The size of the wrench is the 17x19 mm and the overall length is the 230 mm.
Satin chrome finish
Straight ratchet ring wrenches to reach the nut flat
Related links
- Facom Ratchet Ring Spanner 17 x 19 mm, 230 mm Overall
- Facom Ratchet Spanner 16 x 17 - 18 x 19 mm, 230 mm Overall
- STAHLWILLE Ratchet Ring Spanner 17 x 19 mm, 205mm Overall
- Facom Ring Spanner 17 x 19 mm, 290 mm Overall
- Expert by Facom Combination Spanner 19 mm, 230 mm Overall
- Facom Ratchet Ring Spanner 6 x 7 mm, 115 mm Overall
- Facom Ratchet Ring Spanner 8 x 9 mm, 128 mm Overall
- Facom Ratchet Ring Spanner 12 x 14 mm, 190 mm Overall
