Facom Ratchet Ring Spanner 17 x 19 mm, 230mm Overall

Subtotal (1 unit)*

$170.61

(exc. GST)

$187.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$170.61

*price indicative

RS Stock No.:
236-2420
Mfr. Part No.:
65.17X19
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Double Ended

Unit of Measure

Metric

Product Type

Ratchet Ring Spanner

Size

17 x 19 mm

Material

Chrome Vandium Steel

Head Type

Offset

Overall Length

230mm

Finish

Chrome

Standards/Approvals

NF ISO 691, ASME B107.100, ISO 1711-1, DIN ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 1711-1

Non Compliant

COO (Country of Origin):
TW
The Facom 472 series is the metric 15° hinged ratchet ring wrench. This wrench ring has offset to clear fingers or obstacles. The size of spanner is 17X19 mm and the overall length 230 mm.

Compact ratchet mechanism and reversible by lever

Ring head angled at 15°

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy