SAM Ring Spanner 12 x 14 mm, 176mm Overall
- RS Stock No.:
- 221-4312
- Mfr. Part No.:
- 104-H-12X14
- Brand:
- SAM
Subtotal (1 unit)*
$96.24
(exc. GST)
$105.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.24 |
*price indicative
- RS Stock No.:
- 221-4312
- Mfr. Part No.:
- 104-H-12X14
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Double Ended | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 12 x 14 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Hex | |
| Overall Length | 176mm | |
| Finish | Polished Chrome | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Double Ended | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 12 x 14 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Hex | ||
Overall Length 176mm | ||
Finish Polished Chrome | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage 6 Point Pipe Wrench 12X14 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Offset Ring Spanner 12 x 14 mm, 215 mm Overall
- SAM Ring Spanner 10 x 11 mm, 159 mm Overall
- SAM Ring Spanner 8 x 10 mm, 144 mm Overall
- SAM Ring Spanner 11 x 13 mm, 172 mm Overall
- Facom Combination Spanner 8 mm, 176 mm Overall
- Facom Wrench Height Safe 12 mm, 176 mm Overall VDE/1000V Approved
- Facom Ratchet Ring Spanner 12 x 14 mm, 190 mm Overall
- SAM Ring Spanner, 860 mm Overall
