Facom Spanner 17 mm, 180mm Overall

Subtotal (1 unit)*

$92.70

(exc. GST)

$101.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.70

*price indicative

RS Stock No.:
235-8536
Mfr. Part No.:
DT.TW17
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

17 mm

Product Type

Spanner

Sub Type

Single Ended

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Alloy Steel

Overall Length

180mm

Finish

Phosphate

Height Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom belt tensioner wrench is used for timing belt tension.

Weight 0.184 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy