Facom Spanner 16 mm, 180mm Overall
- RS Stock No.:
- 235-8535
- Mfr. Part No.:
- DT.TW16
- Brand:
- Facom
Subtotal (1 unit)*
$92.70
(exc. GST)
$101.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.70 |
*price indicative
- RS Stock No.:
- 235-8535
- Mfr. Part No.:
- DT.TW16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Size | 16 mm | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 180mm | |
| Finish | Phosphate | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Size 16 mm | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 180mm | ||
Finish Phosphate | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom belt tensioner wrench is used for timing belt tension.
Weight 0.183 kg
Related links
- STAHLWILLE Combination Spanner 16 x 16 mm, 180 mm Overall
- Facom Spanner 13 mm, 180 mm Overall
- Facom Spanner 17 mm, 180 mm Overall
- Facom Spanner 14 mm, 180 mm Overall
- Facom Spanner 15 mm, 180 mm Overall
- Facom Spanner 180 x 6 mm, 180 mm Overall
- Facom Spanner 19 mm, 180 mm Overall
- Expert by Facom Combination Spanner 14 mm, 180 mm Overall
