Facom Open End Spanner Metric, 305mm Overall
- RS Stock No.:
- 235-3686
- Mfr. Part No.:
- 49.55SR
- Brand:
- Facom
Subtotal (1 unit)*
$932.25
(exc. GST)
$1,025.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.25 |
*price indicative
- RS Stock No.:
- 235-3686
- Mfr. Part No.:
- 49.55SR
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| Size | 55 mm | |
| Unit of Measure | Metric | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 305mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
Size 55 mm | ||
Unit of Measure Metric | ||
Material Beryllium Copper Alloy | ||
Overall Length 305mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.
Single ended
Metric size 55 mm
Related links
- Bahco Single Ended Open Spanner Metric, 305 mm Overall
- Bahco Double Ended Open Spanner Metric, 305 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall