Facom Spanner 14 mm, 180mm Overall
- RS Stock No.:
- 235-8533
- Mfr. Part No.:
- DT.TW14
- Brand:
- Facom
Subtotal (1 unit)*
$88.07
(exc. GST)
$96.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.07 |
*price indicative
- RS Stock No.:
- 235-8533
- Mfr. Part No.:
- DT.TW14
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Single Ended | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 14 mm | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 180mm | |
| Finish | Phosphate | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Single Ended | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 14 mm | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 180mm | ||
Finish Phosphate | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom belt tensioner wrench is used for timing belt tension.
Weight 0.181 kg
Related links
- Expert by Facom Combination Spanner 14 mm, 180 mm Overall
- Facom Ring Spanner 14 mm, 180 mm Overall VDE/1000V Approved
- Facom Combination Spanner 14 mm, 180 mm Overall
- BETA Combination Spanner 14 mm, 180 mm Overall
- BETA Spanner 14 to 14 mm², 180 mm Overall
- Facom Spanner 14 mm, 160 mm Overall
- Facom Spanner 14 x 15 mm, 190 mm Overall
- Facom Combination Spanner 14 mm, 248.5 mm Overall
