Expert by Facom Combination Spanner 14 mm, 180mm Overall
- RS Stock No.:
- 188-3088
- Mfr. Part No.:
- E113209
- Brand:
- Expert by Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-3088
- Mfr. Part No.:
- E113209
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Unit of Measure | Metric | |
| Size | 14 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 180mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1711-1, ISO 3318, ISO 7738, ISO 691, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Unit of Measure Metric | ||
Size 14 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 180mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 1711-1, ISO 3318, ISO 7738, ISO 691, DIN 3113 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Facom Combination Spanner 14 mm, 180 mm Overall
- BETA Combination Spanner 14 mm, 180 mm Overall
- Facom Spanner 14 mm, 180 mm Overall
- Facom Ring Spanner 14 mm, 180 mm Overall VDE/1000V Approved
- BETA Spanner 14 to 14 mm², 180 mm Overall
- Facom Combination Spanner 14 mm, 248.5 mm Overall
- Teng Tools Combination Spanner Satin, 180 mm Overall 14 mm
- Facom Combination Spanner 14 mm, 147 mm Overall