Facom Open End Spanner Imperial, 245mm Overall

Subtotal (1 unit)*

$31.80

(exc. GST)

$34.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.80

*price indicative

RS Stock No.:
235-8056
Mfr. Part No.:
44.7/8X15/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Open End Spanner

Unit of Measure

Imperial

Size

22.35 x 23.88 mm

Sub Type

Double Ended

Material

Chrome Vanadium Steel

Head Type

Standard

Overall Length

245mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 44 series is the inch open end wrench. The open end wrenches = the open ends are slimmer than a standard combination wrench for better thickness accessibility. The size of the spanner is the 7/8X15/16 inch.

Heads hinged at 15°

Stain chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy