Subtotal (1 unit)*
$19.54
(exc. GST)
$21.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.54 |
*price indicative
- RS Stock No.:
- 236-0546
- Mfr. Part No.:
- 76.6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Size | 6 mm | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 102mm | |
| Finish | Satin Chrome | |
| Opening Angle | 5° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Size 6 mm | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Material Chrome Vanadium Steel | ||
Overall Length 102mm | ||
Finish Satin Chrome | ||
Opening Angle 5° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 76 series angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.
Angled socket wrench designed for powerful unlocking
Size 6 mm
Related links
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
- Facom Open End Spanner Metric, 370 mm Overall
- Facom Open End Spanner Metric, 300 mm Overall
