Facom Double Ended Open Spanner Metric, 245mm Overall
- RS Stock No.:
- 235-7628
- Mfr. Part No.:
- 44.21X23SLS
- Brand:
- Facom
Subtotal (1 unit)*
$58.97
(exc. GST)
$64.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.97 |
*price indicative
- RS Stock No.:
- 235-7628
- Mfr. Part No.:
- 44.21X23SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 21 x 23 mm | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 245mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, NF ISO 1711-1, ISO 3318, NF ISO 691, NF ISO 3318, DIN ISO 691, NF ISO 10102, DIN ISO 1711-1, ISO 691, ISO 10102, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 21 x 23 mm | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 245mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, NF ISO 1711-1, ISO 3318, NF ISO 691, NF ISO 3318, DIN ISO 691, NF ISO 10102, DIN ISO 1711-1, ISO 691, ISO 10102, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 44S.SLS series open end wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. The open ends are slimmer than a standard combination wrench for better accessibility and has satin chrome finish.
Heads hinged at 15°
Size from 6 to 41 mm
Related links
- BETA Double Ended Open Spanner Metric, 245 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Facom Double Ended Open Spanner Metric, 175 mm Overall
- Facom Double Ended Open Spanner Metric, 152 mm Overall
- Facom Double Ended Open Spanner Metric, 80 mm Overall
- Facom Double Ended Open Spanner Metric, 261 mm Overall
