BETA Double Ended Open Spanner Metric, 245mm Overall
- RS Stock No.:
- 234-6715
- Mfr. Part No.:
- 55 21X23
- Brand:
- BETA
Subtotal (1 unit)*
$32.63
(exc. GST)
$35.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.63 |
*price indicative
- RS Stock No.:
- 234-6715
- Mfr. Part No.:
- 55 21X23
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Size | 21 x 23 mm | |
| Head Type | Standard | |
| Overall Length | 245mm | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Size 21 x 23 mm | ||
Head Type Standard | ||
Overall Length 245mm | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end spanner has 21x23 mm size. It has 245 mm length and 245 gram weight.
Double ended
Related links
- BETA Double Ended Open Spanner Metric, 245 mm Overall
- Facom Double Ended Open Spanner Metric, 245 mm Overall
- BETA Double Ended Open Spanner Metric, 101 mm Overall
- BETA Double Ended Open Spanner Metric, 500 mm Overall
- BETA Double Ended Open Spanner Metric, 155 mm Overall
- BETA Double Ended Open Spanner Metric, 220 mm Overall
- BETA Double Ended Open Spanner Metric, 425 mm Overall
- BETA Double Ended Open Spanner Metric, 120 mm Overall
