Subtotal (1 unit)*
$104.55
(exc. GST)
$115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.55 |
*price indicative
- RS Stock No.:
- 235-8045
- Mfr. Part No.:
- 43.12X14
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Flare Nut Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Size | 12 x 14 mm | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 143mm | |
| Finish | Chrome | |
| Opening Angle | 0° | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Flare Nut Spanner | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Size 12 x 14 mm | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 143mm | ||
Finish Chrome | ||
Opening Angle 0° | ||
Standards/Approvals ASME | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 43 series is the straight flare-nut wrenches with metric web and the head is reinforced by toile allowing for powerful unlocking. The size of the wretch is the 12X14mm and the overall length is the 143 mm.
Short handle for better handling
Satin chrome finish
The toile also holds the wrench on the nut
Related links
- Facom Flare Nut Spanner Metric, 143 mm Overall
- Facom Flare Nut Spanner Metric, 124 mm Overall
- Facom Flare Nut Spanner Metric, 320 mm Overall
- Facom Flare Nut Spanner Metric, 260 mm Overall
- Facom Flare Nut Spanner Metric, 175 mm Overall
- Facom Flare Nut Spanner Metric, 282 mm Overall
- Facom Flare Nut Spanner Metric, 300 mm Overall
- Facom Flare Nut Spanner Metric, 197 mm Overall
