Facom Flare Nut Spanner Metric, 197mm Overall

Subtotal (1 unit)*

$83.79

(exc. GST)

$92.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.79

*price indicative

RS Stock No.:
235-7610
Mfr. Part No.:
42.14X17
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Sub Type

Double Ended

Product Type

Flare Nut Spanner

Size

14 x 17 mm

Material

Chrome Vanadium Steel

Overall Length

197mm

Finish

Satin Chrome

Opening Angle

15°

Standards/Approvals

DIN 3118

Non Compliant

COO (Country of Origin):
TW
The Facom 42 series flare nut wrench is 15° hinged which facilitates access to the nuts and has satin chrome finish.

Metric size 8 to 41 mm

Length 197 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy