Subtotal (1 unit)*
$95.75
(exc. GST)
$105.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.75 |
*price indicative
- RS Stock No.:
- 235-8048
- Mfr. Part No.:
- 43.8X10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 8 x 10 mm | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Flare Nut Spanner | |
| Material | Chrome Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 124mm | |
| Finish | Chrome | |
| Opening Angle | 0° | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 8 x 10 mm | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Flare Nut Spanner | ||
Material Chrome Vanadium Steel | ||
Head Type Standard | ||
Overall Length 124mm | ||
Finish Chrome | ||
Opening Angle 0° | ||
Standards/Approvals ASME | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 43 series is the straight flare-nut wrenches with metric web. The head is reinforced by toile allowing for powerful unlocking. The size of the wrench is the 8X10 mm and the overall length is the 124 mm.
Satin chrome finish
Short handle for better handling
The toile also holds the wrench on the nut
Related links
- Facom Flare Nut Spanner Metric, 124 mm Overall
- Facom Flare Nut Spanner Metric, 320 mm Overall
- Facom Flare Nut Spanner Metric, 260 mm Overall
- Facom Flare Nut Spanner Metric, 143 mm Overall
- Facom Flare Nut Spanner Metric, 175 mm Overall
- Facom Flare Nut Spanner Metric, 282 mm Overall
- Facom Flare Nut Spanner Metric, 300 mm Overall
- Facom Flare Nut Spanner Metric, 197 mm Overall
