Facom Flare Nut Spanner Metric, 143mm Overall

Subtotal (1 unit)*

$96.39

(exc. GST)

$106.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.39

*price indicative

RS Stock No.:
235-8044
Mfr. Part No.:
43.11X13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

11 x 13 mm

Product Type

Flare Nut Spanner

Sub Type

Double Ended

Head Type

Standard

Material

Chrome Vanadium Steel

Overall Length

143mm

Finish

Chrome

Opening Angle

0°

Standards/Approvals

ASME

Non Compliant

COO (Country of Origin):
TW
The Facom 43 series is the straight flare-nut wrenches with metric web and the head is reinforced by toile allowing for powerful unlocking. The size of the wretch is the 11X13mm and the overall length is the 143 mm.

Short handle for better handling

Satin chrome finish

The toile also holds the wrench on the nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy