Facom Flare Nut Spanner Metric, 320mm Overall

Subtotal (1 unit)*

$272.38

(exc. GST)

$299.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.38

*price indicative

RS Stock No.:
235-8032
Mfr. Part No.:
42.36X41
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

36 x 41 mm

Unit of Measure

Metric

Product Type

Flare Nut Spanner

Sub Type

Double Ended

Head Type

Offset

Material

Chrome Vanadium Steel

Overall Length

320mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 42 series has metric 15° hinged flare nut wrench. The size of the wrench is the 36X41 mm and its overall length is the 320 mm.

Satin chrome finish

15° hinged flare nut wrench

Facilitates access to the nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy