Facom Flare Nut Spanner Imperial, 175mm Overall

Subtotal (1 unit)*

$73.22

(exc. GST)

$80.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$73.22

*price indicative

RS Stock No.:
235-8034
Mfr. Part No.:
42.7/16X1/2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

11.18 x 12.7 mm

Unit of Measure

Imperial

Product Type

Flare Nut Spanner

Sub Type

Double Ended

Material

Chrome Vanadium Steel

Head Type

Offset

Overall Length

175mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

ASME

Non Compliant

COO (Country of Origin):
TW
The Facom 42 series is the inch 15° hinged flare nut wrench. The size of the wrench is the 7/16x1/2 in and the overall length is the 175 mm.

Satin chrome finish

15° hinged flare nut wrench

Facilitates access to the nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy