Subtotal (1 unit)*
$121.26
(exc. GST)
$133.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.26 |
*price indicative
- RS Stock No.:
- 235-7986
- Mfr. Part No.:
- 40.32LA
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 32 mm | |
| Material | Chrome Vandium Steel | |
| Overall Length | 498mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 32 mm | ||
Material Chrome Vandium Steel | ||
Overall Length 498mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 32 mm and the overall length is the 492 mm.
Ring head angled at 15°
Open end head angled at 15°
Satin chrome finish
- RS Stock No. 2245754
- Mfr. Part No. 05020506001
Each
$108.99
Related links
- Facom Combination Spanner 33 mm, 498 mm Overall
- Facom Combination Spanner 32 mm, 398 mm Overall
- Facom Combination Spanner 32 mm, 355 mm Overall
- Expert by Facom Combination Spanner 32 mm, 360 mm Overall
- Facom Combination Spanner Chrome, 84 mm Overall 7/32 in
- Bahco Combination Spanner 32 mm, 390 mm Overall
- Bahco Combination Spanner 32 mm, 350 mm Overall
- SAM Combination Spanner 32 mm, 435 mm Overall