Facom Combination Spanner 32 mm, 398mm Overall

Subtotal (1 unit)*

$117.09

(exc. GST)

$128.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$117.09

*price indicative

RS Stock No.:
235-8004
Mfr. Part No.:
41.32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

32 mm

Product Type

Combination Spanner

Head Type

Offset

Material

Chrome Vandium Steel

Overall Length

398mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ISO 7738, DIN 3113, NF ISO 7738

Non Compliant

COO (Country of Origin):
TW
The Facom 41 series is the metric offset ring wrench and the offset allows to slide your fingers under the wrench arm or The offset allows you to slide your fingers under the wrench arm or over an obstacle and its deal for nuts in a line. The size of the

Satin chrome plated

Forked head inclined by 15°

Powerful tightening and nut protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy