Facom Combination Spanner 60 mm, 800mm Overall

Subtotal (1 unit)*

$797.75

(exc. GST)

$877.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$797.75

*price indicative

RS Stock No.:
235-7593
Mfr. Part No.:
40.60LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner

Size

60 mm

Unit of Measure

Metric

Overall Length

800mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 40.LA series long reach combination wrench has extra long handle that passes high torque with minimum effort and OGV profile with 12 point ring for powerful tightening while protecting the nut. It has satin chrome finish.

Ring head angled at 15°

Open end head angled at 15°

Size from 19 to 65 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy