Bahco Combination Spanner 60 mm, 600mm Overall
- RS Stock No.:
- 717-8560
- Mfr. Part No.:
- 111M-60
- Brand:
- Bahco
Subtotal (1 unit)*
$598.59
(exc. GST)
$658.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.59 |
*price indicative
- RS Stock No.:
- 717-8560
- Mfr. Part No.:
- 111M-60
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 60 mm | |
| Product Type | Combination Spanner | |
| Material | Alloy Steel | |
| Overall Length | 600mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318, ISO 1711-1, ISO 691, DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 60 mm | ||
Product Type Combination Spanner | ||
Material Alloy Steel | ||
Overall Length 600mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318, ISO 1711-1, ISO 691, DIN 3113, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 111M Series Combination Spanner, 60mm Metric size, Alloy Steel - 111M-60
This combination spanner is a high-quality tool designed for efficiency and durability, ideal for professionals in fields such as automation and mechanical engineering. The 60mm spanner features a double-ended design, providing versatility for various tasks. Crafted from robust alloy steel, this spanner boasts a chrome finish that enhances its resistance to corrosion and wear, ensuring long-lasting performance. With an overall length of 600mm, it offers excellent leverage for effective handling.
Features & Benefits
• Constructed from alloy steel for durability and strength
• Chrome finish for enhanced corrosion resistance
• Metric size of 60mm ensures precise fitting
• Versatile tool for professional spanner sets
Applications
• Used for maintenance and repair in mechanical engineering
• Suitable for working in electrical installations
• Ideal for assembly tasks in automation settings
• Effective for use in precision engineering projects
What advantages does the double-ended design offer when working on different fasteners?
The double-ended design allows for quick changes without needing multiple tools, enhancing efficiency during repairs or installations. This feature is particularly beneficial in confined spaces where fastener accessibility varies.
How does the chrome finish contribute to the tool's longevity?
The chrome finish creates a protective layer that prevents rust and corrosion, safeguarding the underlying alloy steel. This protection enhances the spanner's lifespan, ensuring it can withstand rigorous use in challenging environments.
In what situations can a professional benefit from the spanner's extended length?
The 600mm length provides additional leverage, making it easier to tackle stubborn or oversized fasteners. This added reach is advantageous in mechanical workshops and heavy-duty applications where more force is required.
Related links
- BETA Combination Spanner 60 x 60 mm, 600 mm Overall
- Bahco Combination Spanner 26 mm, 290 mm Overall
- Bahco Combination Spanner 15 mm, 185 mm Overall
- Bahco Combination Spanner 18 mm, 208 mm Overall
- Bahco Combination Spanner 29 mm, 330 mm Overall
- Bahco Combination Spanner 8 mm, 130 mm Overall
- Bahco Combination Spanner 19 mm, 218 mm Overall
- Bahco Combination Spanner 7 mm, 120 mm Overall
