Facom Combination Spanner 10 mm, 200mm Overall
- RS Stock No.:
- 235-7661
- Mfr. Part No.:
- 440XL.10
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-7661
- Mfr. Part No.:
- 440XL.10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| Overall Length | 200mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 10 mm | ||
Overall Length 200mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440XL series long combination wrench has high torque and 15° offset box end.
Anti slip features in open end side
Size 10 mm
Related links
- Facom Combination Spanner 10 mm, 103 mm Overall
- Expert by Facom Combination Spanner 10 mm, 140 mm Overall
- Facom Combination Spanner 10 x 13 mm, 233.5 mm Overall
- Facom Combination Spanner 8 mm, 176 mm Overall
- Facom Combination Spanner 19 mm, 308.5 mm Overall
- Facom Combination Spanner 13 mm, 236.1 mm Overall
- Facom Combination Spanner 16 mm, 272.5 mm Overall
- Facom Combination Spanner 17 mm, 284.5 mm Overall
