Facom Ring Spanner 60 mm, 274mm Overall

Subtotal (1 unit)*

$817.45

(exc. GST)

$899.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$817.45

*price indicative

RS Stock No.:
235-3718
Mfr. Part No.:
50.60SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ring Spanner

Sub Type

Single Ended

Size

60 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Beryllium Copper

Overall Length

274mm

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.

Single ended

Metric size 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy