Facom Spanner 90 mm, 390mm Overall
- RS Stock No.:
- 235-3725
- Mfr. Part No.:
- 50.90SR
- Brand:
- Facom
Subtotal (1 unit)*
$1,924.91
(exc. GST)
$2,117.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,924.91 |
*price indicative
- RS Stock No.:
- 235-3725
- Mfr. Part No.:
- 50.90SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 90 mm | |
| Sub Type | Single Ended | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 390mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 90 mm | ||
Sub Type Single Ended | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Overall Length 390mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 90 mm
Related links
- Facom Spanner 95 mm, 390 mm Overall
- Bahco Wrench 90 mm, 390 mm Overall
- Facom Combination Spanner 34 mm, 390 mm Overall
- Bahco Combination Spanner 32 mm, 390 mm Overall
- Bahco Wrench 95 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 18 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 390 mm Overall
