Bahco Wrench 95 mm, 390mm Overall

Subtotal (1 unit)*

$1,141.31

(exc. GST)

$1,255.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,141.31

*price indicative

RS Stock No.:
164-522
Mfr. Part No.:
7444SG-M-95
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

95 mm

Product Type

Wrench

Unit of Measure

Metric

Head Type

Ring End Slogging Wrench

Material

Special Steel

Overall Length

390mm

Finish

Steel Grey

Number of Points

12

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 95 mm Ring End Slogging Wrench 390 mm


The Bahco Tools Ring End Slogging Wrench is designed to meet the demands of both professionals and DIY enthusiasts. With its robust construction and thoughtful engineering, this tool ensures effortless performance in heavy duty applications. The striking end allows for effective use with a hammer, making it an indispensable addition to any toolbox. The wrench features a sleek steel grey finish that not only adds to its aesthetic appeal but also contributes to durability. Whether you're tackling automotive repairs or industrial tasks, this wrench delivers reliability and strength in every use.

Striking end allows for use with a hammer

Short handle provides superior control and stability

12 point profile ring ensures enhanced grip on fasteners

Constructed from special steel for increased strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy