Facom 12-Piece Wrench, 9 mm
- RS Stock No.:
- 712-530
- Mfr. Part No.:
- 40B.JP12PB
- Brand:
- Facom
Subtotal (1 unit)*
$133.30
(exc. GST)
$146.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.30 |
*price indicative
- RS Stock No.:
- 712-530
- Mfr. Part No.:
- 40B.JP12PB
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Set Type | Wrench | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 12 | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Set Type Wrench | ||
Sizes in Set 9 mm | ||
Number of Pieces 12 | ||
Finish Matt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Bahco 12-Piece Wrench Set 7/16 in 5/8 in 5/16 in 1/2 in 1/4 in, 9/16
- Facom 12 Point Hex Open Jaw Wrench 9 x 12 mm, Chrome Finish
- Bahco Wrench 9/16 in, 175 mm Overall
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- GearWrench 12-Piece Wrench Set 16 13 15 19 18 12, Alloy Steel
- GearWrench 12-Piece Wrench Set 8 10 13 19 18 12, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 10 17 11 12 14, Alloy Steel
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
