Facom Slogging Spanner 90 mm, 400mm Overall

Subtotal (1 unit)*

$1,183.30

(exc. GST)

$1,301.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,183.30

*price indicative

RS Stock No.:
235-7721
Mfr. Part No.:
51B.90
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Slogging Spanner

Product Type

Slogging Spanner

Unit of Measure

Metric

Size

90 mm

VDE/1000V Approved

No

Material

Alloy Steel

Overall Length

400mm

Finish

Phosphate

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom makes this Polygo impact wrench 90 mm.

Size is 90 mm

Length is 400 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy