Subtotal (1 unit)*
$99.52
(exc. GST)
$109.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.52 |
*price indicative
- RS Stock No.:
- 235-8067
- Mfr. Part No.:
- 440.34
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 34 mm | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Material | Chrome Vandium Steel | |
| Overall Length | 390mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 1711-1, DIN 3113, DIN ISO 691, NF ISO 691, ISO 3318, NF ISO 3318, E74-306, ISO 691, ISO 7738, ASME B107.100, NF ISO 1711-1, ISO 1711-1, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 34 mm | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Material Chrome Vandium Steel | ||
Overall Length 390mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 1711-1, DIN 3113, DIN ISO 691, NF ISO 691, ISO 3318, NF ISO 3318, E74-306, ISO 691, ISO 7738, ASME B107.100, NF ISO 1711-1, ISO 1711-1, NF ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the metric combination wrench its standard wrench for all common applications. The spanner high mechanical performance combined with compact design complying with aeronautical standards. The overall length of the wrench is the 34 m
Satin chrome finish
Ring head with 15° angle
Open end head-handle geometry optimized for increased accessibility
Related links
- Facom Combination Spanner 34 mm, 390 mm Overall
- Expert by Facom Combination Spanner 34 mm, 380 mm Overall
- Facom Combination Spanner 34 mm, 524 mm Overall
- Facom Combination Spanner 34 mm, 360 mm Overall
- Bahco Combination Spanner 34 mm, 350 mm Overall
- STAHLWILLE Combination Spanner 34 mm, 450.00 mm Overall
- BETA Combination Spanner 34 x 34 mm, 391 mm Overall
- Bahco Combination Spanner 32 mm, 390 mm Overall
