Facom Ring Spanner 1 1/16 in, 175mm Overall

Subtotal (1 unit)*

$311.92

(exc. GST)

$343.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$311.92

*price indicative

RS Stock No.:
235-3698
Mfr. Part No.:
50.1P1/16SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Single Ended

Size

1 1/16 in

Product Type

Ring Spanner

Unit of Measure

Imperial

VDE/1000V Approved

No

Material

Beryllium Copper

Overall Length

175mm

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.

Single ended

Imperial size 1 1/16 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy