Facom Ring Spanner 1/2 in, 9/16 in, 180mm Overall
- RS Stock No.:
- 236-2402
- Mfr. Part No.:
- 64.1/2X9/16
- Brand:
- Facom
Subtotal (1 unit)*
$105.65
(exc. GST)
$116.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.65 |
*price indicative
- RS Stock No.:
- 236-2402
- Mfr. Part No.:
- 64.1/2X9/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 1/2 in, 9/16 in | |
| Sub Type | Double Ended | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 180mm | |
| Finish | Chrome Satin | |
| Height Safe | No | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 1/2 in, 9/16 in | ||
Sub Type Double Ended | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 180mm | ||
Finish Chrome Satin | ||
Height Safe No | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 64 series has inch straight ratchet ring wrench to reach the nut flat. It has compact ratchet mechanism and reversible by flipping the wrench. The size of the wrench is the 1/2x9/16 inch and the overall length id the 180 mm.
Satin chrome finish
Increment 5°
Related links
- Facom Ring Spanner 1/2 in 238 mm Overall
- Facom Ratchet Ring Spanner 1/4 to 15/16, 180 mm Overall
- Facom Ring Spanner 1/4 to 5/16, 245 mm Overall
- Facom Ratchet Spanner 1/4 in 115 mm Overall
- Facom Offset Ring Spanner 7/32 to 7/8, 350.4 mm Overall
- Facom Ring Spanner 16 mm, 208 mm Overall
- Facom Ring Spanner 15.88 x 17.46 mm, 210 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 150 mm Overall
