Facom Ring Spanner 1/2 in, 9/16 in, 238mm Overall
- RS Stock No.:
- 236-2301
- Mfr. Part No.:
- 55A.1/2X9/16
- Brand:
- Facom
Subtotal (1 unit)*
$46.49
(exc. GST)
$51.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.49 |
*price indicative
- RS Stock No.:
- 236-2301
- Mfr. Part No.:
- 55A.1/2X9/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Sub Type | Double Ended | |
| Size | 1/2 in, 9/16 in | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 238mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Sub Type Double Ended | ||
Size 1/2 in, 9/16 in | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 238mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the inch offset-ring wrench to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 1/2X9/16 inch and the overall length is the 232 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Satin chrome finish
Related links
- Facom Ring Spanner 1/4 to 1-1/4, 360 mm Overall
- Facom Ring Spanner 1/2 in 180 mm Overall
- Facom Ring Spanner 6.35 x 7.94 mm, 172 mm Overall
- Facom Ratchet Ring Spanner 1/4 to 15/16, 180 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197 mm Overall
- Facom Ring Spanner 15.88 x 17.46 mm, 258 mm Overall
- Facom Offset Ring Spanner 7/32 to 7/8, 350.4 mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345 mm Overall
