Facom Combination Ratchet Spanner Satin Chrome, 128mm Overall 5/16 in
- RS Stock No.:
- 235-0138
- Mfr. Part No.:
- 467F.5/16
- Brand:
- Facom
Subtotal (1 unit)*
$48.35
(exc. GST)
$53.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.35 |
*price indicative
- RS Stock No.:
- 235-0138
- Mfr. Part No.:
- 467F.5/16
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 5/16 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Ratchet Spanner | |
| Material | Chrome Vandium Steel | |
| Overall Length | 128mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 5/16 in | ||
Unit of Measure Imperial | ||
Product Type Combination Ratchet Spanner | ||
Material Chrome Vandium Steel | ||
Overall Length 128mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467F series combination spanner. It allows access to hard to reach nuts.
Fork head angled 15 °
Imperial size 5/16 inch
Double ended
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 6 mm
- Facom Combination Ratchet Spanner Satin Chrome, 180 mm Overall 5/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 140 mm Overall 5/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 191 mm Overall 11/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 161 mm Overall 9/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 141.5 mm Overall 7/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 321 mm Overall 15/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 179 mm Overall 16 mm
