Facom Combination Ratchet Spanner Satin Chrome, 161mm Overall 9/16 in
- RS Stock No.:
- 235-0141
- Mfr. Part No.:
- 467F.9/16
- Brand:
- Facom
Subtotal (1 unit)*
$72.21
(exc. GST)
$79.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.21 |
*price indicative
- RS Stock No.:
- 235-0141
- Mfr. Part No.:
- 467F.9/16
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Product Type | Combination Ratchet Spanner | |
| Size | 9/16 in | |
| Material | Chrome Vandium Steel | |
| Overall Length | 161mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Product Type Combination Ratchet Spanner | ||
Size 9/16 in | ||
Material Chrome Vandium Steel | ||
Overall Length 161mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467F series combination spanner. It allows access to hard to reach nuts.
Fork head angled 15 °
Imperial size 9/16 inch
Double ended
- RS Stock No. 2350123
- Mfr. Part No. 467.15/16
Each
$139.38
- RS Stock No. 2350140
- Mfr. Part No. 467F.7/16
Each
$56.15
- RS Stock No. 2350124
- Mfr. Part No. 467.3/4
Each
$90.27
- RS Stock No. 2350134
- Mfr. Part No. 467F.1/2
Each
$64.39
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 5/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 191 mm Overall 11/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 141.5 mm Overall 7/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 149 mm Overall 9 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 149 mm Overall 9 mm
- Facom Combination Ratchet Spanner Satin Chrome, 132 mm Overall 9 mm
- Facom Combination Ratchet Spanner Satin Chrome, 321 mm Overall 15/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 208 mm Overall 16 mm












