SAM Offset Ring Spanner 16 x 18 mm, 245mm Overall

Subtotal (1 unit)*

$42.54

(exc. GST)

$46.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.54

*price indicative

RS Stock No.:
221-4324
Mfr. Part No.:
105-16X18
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Offset Ring Spanner

Sub Type

Ring Spanner

Unit of Measure

Metric

Size

16 x 18 mm

VDE/1000V Approved

No

Head Type

Offset

Material

Chrome Vanadium Steel

Overall Length

245mm

Finish

Polished Chrome

Number of Points

12

Height Safe

No

Non-Sparking

No

Standards/Approvals

NF ISO 691, NF ISO 10104, DIN ISO 691, NF ISO 1711-1, DIN 838, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TR
The SAM long wrench for powerful tightening has deep offset and inclination 12 thin heads allow to reach easily nuts. It has 2 opening access to nuts over the top. A chamfer facilitate wrench position. Its size is 16 x 18 mm.

Chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy