BETA Combination Spanner 7 x 7 → 24 x 24 mm, 325mm Overall
- RS Stock No.:
- 234-6100
- Mfr. Part No.:
- 142SN 24
- Brand:
- BETA
Subtotal (1 unit)*
$117.73
(exc. GST)
$129.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.73 |
*price indicative
- RS Stock No.:
- 234-6100
- Mfr. Part No.:
- 142SN 24
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 7 x 7 → 24 x 24 mm | |
| Overall Length | 325mm | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 7 x 7 → 24 x 24 mm | ||
Overall Length 325mm | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 325mm
Diameter 47.9mm
Related links
- BETA Combination Spanner 7 x 7 mm to 24 x 24 mm (multiple values present), 233 mm Overall
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 136 mm Overall
- BETA Combination Spanner 7, 136 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 325 mm Overall 24 mm
- SAM Offset Ring Spanner 24 x 26 mm, 325 mm Overall
- RS PRO Combination Ratchet Spanner 24 mm, 325 mm Overall
- BETA Combination Spanner 7 x 7 mm, 105 mm Overall
- BETA Combination Spanner 7 mm, 105 mm Overall
