BETA Combination Spanner 7, 136mm Overall

Subtotal (1 unit)*

$56.27

(exc. GST)

$61.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$56.27

*price indicative

RS Stock No.:
234-6101
Mfr. Part No.:
142SN 7
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Size

7

Product Type

Combination Spanner

Overall Length

136mm

Offset Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

ISO 21982:2020

RoHS Status: Exempt

The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 136mm

Diameter 18.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy