BETA Combination Ratchet Spanner Chrome Plated, 325mm Overall 24 mm
- RS Stock No.:
- 234-5992
- Mfr. Part No.:
- 142 24
- Brand:
- BETA
Subtotal (1 unit)*
$121.11
(exc. GST)
$133.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.11 |
*price indicative
- RS Stock No.:
- 234-5992
- Mfr. Part No.:
- 142 24
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 24 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 325mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 24 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 325mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 325mm
Diameter 47.5mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 248 mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 190 mm Overall 14 mm
- BETA Combination Ratchet Spanner Chrome Plated, 216 mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 174 mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159 mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 420 mm Overall 30 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 8 mm
- BETA Combination Ratchet Spanner Chrome Plated, 285 mm Overall 21 mm
