BETA Combination Spanner 7 x 7 mm → 24 x 24 mm (multiple values present), 233mm Overall
- RS Stock No.:
- 234-6095
- Mfr. Part No.:
- 142SN 17
- Brand:
- BETA
Subtotal (1 unit)*
$88.63
(exc. GST)
$97.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.63 |
*price indicative
- RS Stock No.:
- 234-6095
- Mfr. Part No.:
- 142SN 17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 7 x 7 mm → 24 x 24 mm (multiple values present) | |
| Unit of Measure | Metric | |
| Overall Length | 233mm | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 7 x 7 mm → 24 x 24 mm (multiple values present) | ||
Unit of Measure Metric | ||
Overall Length 233mm | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 233mm
Diameter 32.6mm
Related links
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 136 mm Overall
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 325 mm Overall
- BETA Combination Spanner 7, 136 mm Overall
- BETA Combination Spanner 7 x 7 mm, 105 mm Overall
- BETA Combination Spanner 18, 239 mm Overall
- BETA Combination Spanner 19, 250 mm Overall
- BETA Combination Spanner 13, 180 mm Overall
- BETA Combination Spanner 16, 216 mm Overall
