SAM Offset Ring Spanner 24 x 26 mm, 325mm Overall

Subtotal (1 unit)*

$61.77

(exc. GST)

$67.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.77

*price indicative

RS Stock No.:
221-4331
Mfr. Part No.:
105-24X26
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Offset Ring Spanner

Size

24 x 26 mm

Unit of Measure

Metric

Sub Type

Ring Spanner

VDE/1000V Approved

No

Head Type

Offset

Material

Chrome Vanadium Steel

Overall Length

325mm

Finish

Polished Chrome

Number of Points

12

Height Safe

No

Non-Sparking

No

Standards/Approvals

NF ISO 1711-1, DIN 838, NF ISO 691, DIN ISO 1711-1, NF ISO 10104, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TR
The SAM long wrench for powerful tightening has deep offset and inclination 12 thin heads allow to reach easily nuts. It has 2 opening access to nuts over the top. A chamfer facilitate wrench position. Its size is 24 x 26 mm.

Chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy