BETA Combination Spanner 7 x 7 → 24 x 24 mm, 168mm Overall
- RS Stock No.:
- 234-6089
- Mfr. Part No.:
- 142SN 11
- Brand:
- BETA
Subtotal (1 unit)*
$66.37
(exc. GST)
$73.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $66.37 |
*price indicative
- RS Stock No.:
- 234-6089
- Mfr. Part No.:
- 142SN 11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 7 x 7 → 24 x 24 mm | |
| Overall Length | 168mm | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 7 x 7 → 24 x 24 mm | ||
Overall Length 168mm | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 168mm
Diameter 22.7mm
Related links
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 325 mm Overall
- BETA Combination Spanner 7 x 7 mm to 24 x 24 mm (multiple values present), 233 mm Overall
- BETA Combination Spanner 7, 136 mm Overall
- BETA Combination Spanner 8, 136 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 7
- BETA Combination Spanner 7 x 7 mm, 105 mm Overall
- BETA Combination Spanner 11 x 11 mm, 148 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 8 mm
