BETA Combination Spanner 19, 250mm Overall
- RS Stock No.:
- 234-6097
- Mfr. Part No.:
- 142SN 19
- Brand:
- BETA
Subtotal (1 unit)*
$91.41
(exc. GST)
$100.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $91.41 |
*price indicative
- RS Stock No.:
- 234-6097
- Mfr. Part No.:
- 142SN 19
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 19 | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Overall Length | 250mm | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 19 | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Overall Length 250mm | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 250mm
Diameter 34.8mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 250 mm Overall 19 mm
- BETA Combination Spanner 19 x 19 mm, 233 mm Overall
- BETA Combination Spanner 18, 239 mm Overall
- BETA Combination Spanner 7, 136 mm Overall
- BETA Combination Spanner 10, 160 mm Overall
- BETA Combination Spanner 14 mm, 193 mm Overall
- BETA Combination Spanner 15 mm, 200 mm Overall
- BETA Combination Spanner 13, 180 mm Overall
